
1417408 | |
|---|---|
DigiKey Part Number | 1417408-ND |
Manufacturer | |
Manufacturer Product Number | 1417408 |
Description | MODULE MALE 2POS CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts 2 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1417408 Models |
Category | Number of Positions 2 |
Manufacturer Phoenix Contact | Termination Style Crimp |
Series | Voltage Rating 600V |
Packaging Bulk | Current Rating (Amps) 28A |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Module without Contacts | Housing Material Polycarbonate (PC), Polytetrafluoroethylene (PTFE) |
Gender Male | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 963,94000 Kč | 1 963,94 Kč |
| Unit Price without VAT: | 1 963,94000 Kč |
|---|---|
| Unit Price with VAT: | 2 376,36740 Kč |




