
1674804 | |
|---|---|
DigiKey Part Number | 277-12301-ND |
Manufacturer | |
Manufacturer Product Number | 1674804 |
Description | CONTACT H.D. CRIMP PIN 20AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 20 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1674804 Models |
Category | Type Machined |
Manufacturer Phoenix Contact | Pin or Socket Pin |
Series | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 20 AWG |
Part Status Active | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |















