Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1656521

DigiKey Part Number
277-17153-ND
Manufacturer
Manufacturer Product Number
1656521
Description
AC RCPT NEMA 5-15R
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
1656521 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
NEMA 5-15R
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
-
Voltage Rating
-
Number of Positions
3
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect
Features
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Approval Agency
EAC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 363,40000 Kč1 363,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1 363,40000 Kč
Unit Price with VAT:1 649,71400 Kč