Box Metal, Aluminum Unpainted U Shaped Pieces 7.990" L x 3.990" W (202.95mm x 101.35mm) X 2.010" (51.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411SSU

DigiKey Part Number
HM2573-ND
Manufacturer
Manufacturer Product Number
1411SSU
Description
BOX ALUM 7.99"L X 3.99"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Unpainted U Shaped Pieces 7.990" L x 3.990" W (202.95mm x 101.35mm) X 2.010" (51.05mm)
Datasheet
 Datasheet
EDA/CAD Models
1411SSU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
31.9in² (206cm²)
Mfr
Design
U Shaped Pieces
Series
Material
Packaging
Bag
Color
Unpainted
Part Status
Active
Thickness
0.040" (1.02mm)
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
7.990" L x 3.990" W (202.95mm x 101.35mm)
Weight
0.5 lb (226.8 g)
Height
2.010" (51.05mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1445,16000 Kč445,16 Kč
5374,68800 Kč1 873,44 Kč
10348,14700 Kč3 481,47 Kč
25316,12920 Kč7 903,23 Kč
50294,00980 Kč14 700,49 Kč
100273,53040 Kč27 353,04 Kč
250264,47400 Kč66 118,50 Kč
Manufacturers Standard Package
Unit Price without VAT:445,16000 Kč
Unit Price with VAT:538,64360 Kč
Alternate Color
BOX ALUM GRAY 7.99"L X 3.99"W
In-Stock: 1
Unit Price: 555,19000 Kč