
1411SS | |
|---|---|
DigiKey Part Number | HM2572-ND |
Manufacturer | |
Manufacturer Product Number | 1411SS |
Description | BOX ALUM GRAY 7.99"L X 3.99"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray U Shaped Pieces 7.990" L x 3.990" W (202.95mm x 101.35mm) X 2.010" (51.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1411SS Models |
Category | Area (L x W) 31.9in² (206cm²) |
Mfr | Design U Shaped Pieces |
Series | Material |
Packaging Bag | Color Gray |
Part Status Active | Thickness 0.040" (1.02mm) |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 7.990" L x 3.990" W (202.95mm x 101.35mm) | Weight 1 lb (453.59 g) |
Height 2.010" (51.05mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 555,19000 Kč | 555,19 Kč |
| 5 | 467,45800 Kč | 2 337,29 Kč |
| 10 | 434,40700 Kč | 4 344,07 Kč |
| 25 | 394,54400 Kč | 9 863,60 Kč |
| 50 | 366,98620 Kč | 18 349,31 Kč |
| 100 | 341,46950 Kč | 34 146,95 Kč |
| 250 | 339,99960 Kč | 84 999,90 Kč |
| Unit Price without VAT: | 555,19000 Kč |
|---|---|
| Unit Price with VAT: | 671,77990 Kč |



