Metal, Zinc Alloy Housing 4.567" L x 2.559" W x 1.260" H (116.00mm x 65.00mm x 32.00mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1656482

DigiKey Part Number
1656482-ND
Manufacturer
Manufacturer Product Number
1656482
Description
HOUSING ZINC GRAY 4.57"LX2.56"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Metal, Zinc Alloy Housing 4.567" L x 2.559" W x 1.260" H (116.00mm x 65.00mm x 32.00mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
1656482 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Housing
Features
-
For Use With/Related Products
-
Size / Dimension
4.567" L x 2.559" W x 1.260" H (116.00mm x 65.00mm x 32.00mm)
Color
Gray
Material
Metal, Zinc Alloy
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 201,09000 Kč1 201,09 Kč
Manufacturers Standard Package
Unit Price without VAT:1 201,09000 Kč
Unit Price with VAT:1 453,31890 Kč