
1656660 | |
|---|---|
DigiKey Part Number | 1656660-ND |
Manufacturer | |
Manufacturer Product Number | 1656660 |
Description | MARKER TAG WHITE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Marker Tag White, Off |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Marker Tag | |
Color | White, Off | |
Size / Dimension | - | |
Material | Polybutylene Terephthalate (PBT) | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,22000 Kč | 118,22 Kč |
| Unit Price without VAT: | 118,22000 Kč |
|---|---|
| Unit Price with VAT: | 143,04620 Kč |



