
1656495 | |
|---|---|
DigiKey Part Number | 1656495-ND |
Manufacturer | |
Manufacturer Product Number | 1656495 |
Description | HOUSING ZINC GRAY 4.57"LX5.16"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Zinc Alloy Housing 4.567" L x 5.157" W x 1.260" H (116.00mm x 131.00mm x 32.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1656495 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | - | |
Size / Dimension | 4.567" L x 5.157" W x 1.260" H (116.00mm x 131.00mm x 32.00mm) | |
Color | Gray | |
Material | Metal, Zinc Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 850,13000 Kč | 1 850,13 Kč |
| Unit Price without VAT: | 1 850,13000 Kč |
|---|---|
| Unit Price with VAT: | 2 238,65730 Kč |








