
1656505 | |
|---|---|
DigiKey Part Number | 1656505-ND |
Manufacturer | |
Manufacturer Product Number | 1656505 |
Description | AC RCPT SPECIALIZED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets Special - Germany DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1656505 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Special - Germany | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Number of Positions | - | |
Mounting Type | DIN Rail | |
Termination | Screw | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | EAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 282,77000 Kč | 1 282,77 Kč |
| Unit Price without VAT: | 1 282,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 552,15170 Kč |



