
1620660 | |
|---|---|
DigiKey Part Number | 1620660-ND |
Manufacturer | |
Manufacturer Product Number | 1620660 |
Description | CONN RCPT HSG MALE 8PS PNL MT RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable |
Datasheet | Datasheet |
EDA/CAD Models | 1620660 Models |
Category | Mounting Feature Flange |
Manufacturer Phoenix Contact | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Metal |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Features Backshell, Rotatable |
Number of Positions 8 (4 + 3 Power + PE) | Shielding Shielded |
Shell Size - Insert M23-8 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.0mm (4), 2.0mm Power (4) | Operating Temperature -40°C ~ 125°C |
Mounting Type Panel Mount, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1620662 | Phoenix Contact | 0 | 1620662-ND | 1 020,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 072,79000 Kč | 1 072,79 Kč |
| Unit Price without VAT: | 1 072,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 298,07590 Kč |


















