
1618211 | |
|---|---|
DigiKey Part Number | 1618211-ND |
Manufacturer | |
Manufacturer Product Number | 1618211 |
Description | CONN PLG HSG FMALE 8POS INLINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 3 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 1618211 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Fastening Type Push-Twist |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Metal |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Features Backshell, Coupling Nut |
Number of Positions 8 (4 + 3 Power + PE) | Shielding Shielded |
Shell Size - Insert M23-8 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.0mm (4), 2.0mm Power (4) | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1618205 | Phoenix Contact | 0 | 1618205-ND | 1 064,60000 Kč | Parametric Equivalent |
| 1618206 | Phoenix Contact | 0 | 1618206-ND | 1 044,02000 Kč | Parametric Equivalent |
| 1618207 | Phoenix Contact | 1 | 1618207-ND | 995,31000 Kč | Parametric Equivalent |
| 1618209 | Phoenix Contact | 0 | 1618209-ND | 1 138,51000 Kč | Parametric Equivalent |
| 1618210 | Phoenix Contact | 0 | 1618210-ND | 1 355,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 233,42000 Kč | 1 233,42 Kč |
| Unit Price without VAT: | 1 233,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 492,43820 Kč |























