
1605581 | |
|---|---|
DigiKey Part Number | 1605581-ND |
Manufacturer | |
Manufacturer Product Number | 1605581 |
Description | CONN RCPT HSG MALE 8POS INLINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 3 Power + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 1605581 Models |
Category | Fastening Type Push-Twist |
Manufacturer Phoenix Contact | Orientation N (Normal) |
Series | Shell Material Gadolinium-Zinc |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Features Backshell |
Type For Male Pins | Shielding Shielded |
Number of Positions 8 (4 + 3 Power + PE) | Note Contacts Sold Separately |
Shell Size - Insert M23-8 | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.0mm (4), 2.0mm Power (4) | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1605568 | Phoenix Contact | 0 | 1605568-ND | 1 544,61000 Kč | Parametric Equivalent |
| 1605570 | Phoenix Contact | 0 | 1605570-ND | 1 591,02000 Kč | Parametric Equivalent |
| 1605571 | Phoenix Contact | 0 | 1605571-ND | 1 591,02000 Kč | Parametric Equivalent |
| 1605575 | Phoenix Contact | 1 | 277-16587-ND | 1 432,90000 Kč | Parametric Equivalent |
| 1605578 | Phoenix Contact | 0 | 1605578-ND | 1 734,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 734,43000 Kč | 1 734,43 Kč |
| Unit Price without VAT: | 1 734,43000 Kč |
|---|---|
| Unit Price with VAT: | 2 098,66030 Kč |
















