
1605559 | |
|---|---|
DigiKey Part Number | 277-12289-ND |
Manufacturer | |
Manufacturer Product Number | 1605559 |
Description | CONTACT PIN SZ 1.0MM CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1605559 Models |
Category | Contact Type Pin |
Manufacturer Phoenix Contact | Contact Size 1.0mm |
Series | Wire Gauge or Range - mm² 0.06 ~ 0.25mm² |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Zinc Alloy |
Type Signal, Machined | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |














