
1619461 | |
|---|---|
DigiKey Part Number | 1619461-ND |
Manufacturer | |
Manufacturer Product Number | 1619461 |
Description | CONN PLUG HSG MALE 12POS INLINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 1619461 Models |
Category | Fastening Type Push-Twist |
Manufacturer Phoenix Contact | Orientation N (Normal) |
Series | Shell Material Metal |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Male Pins | Shielding Shielded |
Number of Positions 12 | Note Contacts Sold Separately |
Shell Size - Insert M23-12 | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.0mm | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1619453 | Phoenix Contact | 0 | 1619453-ND | 857,35000 Kč | Parametric Equivalent |
| 1619459 | Phoenix Contact | 0 | 1619459-ND | 845,80000 Kč | Parametric Equivalent |
| 1619465 | Phoenix Contact | 0 | 1619465-ND | 853,78000 Kč | Parametric Equivalent |
| 1619467 | Phoenix Contact | 0 | 1619467-ND | 955,83000 Kč | Parametric Equivalent |
| 1619471 | Phoenix Contact | 1 | 277-13574-ND | 801,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 939,87000 Kč | 939,87 Kč |
| Unit Price without VAT: | 939,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 137,24270 Kč |









