Connector Cap (Cover), Dust M23 White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1607449

DigiKey Part Number
1607449-ND
Manufacturer
Manufacturer Product Number
1607449
Description
CONN DUST COVER M23 WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust M23 White
Datasheet
 Datasheet
EDA/CAD Models
1607449 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
RF, SF Series Connector with M23 External Thread
Manufacturer
Phoenix Contact
Shell Size - Insert
M23
Packaging
Bulk
Material
Plastic
Part Status
Active
Color
White
Accessory Type
Cap (Cover), Dust
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163,20000 Kč63,20 Kč
Manufacturers Standard Package
Unit Price without VAT:63,20000 Kč
Unit Price with VAT:76,47200 Kč