
1619957 | |
|---|---|
DigiKey Part Number | 1619957-ND |
Manufacturer | |
Manufacturer Product Number | 1619957 |
Description | CONN RCPT FMALE 19POS SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 19 (16 + 3 Power) Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1619957 Models |
Category | Fastening Type Push-Twist |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Copper Zinc |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 19 (16 + 3 Power) | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert M23-19 | Shielding |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Zinc |
Termination Solder | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 857,56000 Kč | 857,56 Kč |
| Unit Price without VAT: | 857,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 037,64760 Kč |














