
1605457 | |
|---|---|
DigiKey Part Number | 1605457-ND |
Manufacturer | |
Manufacturer Product Number | 1605457 |
Description | CONN DUST COVER M23 SILVER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust M23 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1605457 Models |
Category | For Use With/Related Products Power Plug with M23 External Thread |
Manufacturer Phoenix Contact | Shell Size - Insert M23 |
Packaging Bulk | Material Metal |
Part Status Active | Features Metal Chain with Ring |
Accessory Type Cap (Cover), Dust | Color Silver |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 665,22000 Kč | 665,22 Kč |
| Unit Price without VAT: | 665,22000 Kč |
|---|---|
| Unit Price with VAT: | 804,91620 Kč |




