1604502 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 1
Unit Price: 621,54000 Kč
Datasheet
Hood Connector Side Entry M40 B16 IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1604502

DigiKey Part Number
1604502-ND
Manufacturer
Manufacturer Product Number
1604502
Description
CONN HOOD SIDE ENTRY SZB16 M40
Customer Reference
Detailed Description
Hood Connector Side Entry M40 B16 IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Connector Type
Hood
Style
Side Entry
Size
B16
Lock Location
Bayonet Lock on Hood
Thread Size
M40
Size / Dimension
4.961" L x 2.244" W x 3.937" H (126.00mm x 57.00mm x 100.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.10.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1621,75000 Kč621,75 Kč
Manufacturers Standard Package
Unit Price without VAT:621,75000 Kč
Unit Price with VAT:752,31750 Kč