
1636389 | |
|---|---|
DigiKey Part Number | 1636389-ND |
Manufacturer | |
Manufacturer Product Number | 1636389 |
Description | INSERT FEMALE 6+36POS+1GND CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 6+36+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 6+36+Ground | |
Size | B16 | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | CK 1.6-ED, CK 4.0-ED | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 337,57000 Kč | 1 337,57 Kč |
| Unit Price without VAT: | 1 337,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 618,45970 Kč |










