1604450 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 5
Unit Price: 9 428,82000 Kč
Datasheet
Hood Connector Top Entry M40 B16 IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1604450

DigiKey Part Number
1604450-ND
Manufacturer
Manufacturer Product Number
1604450
Description
CONN HOOD TOP ENTRY SZB16 M40
Customer Reference
Detailed Description
Hood Connector Top Entry M40 B16 IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Connector Type
Hood
Style
Top Entry
Size
B16
Lock Location
Bayonet Lock on Hood
Thread Size
M40
Size / Dimension
4.961" L x 2.244" W x 3.937" H (126.00mm x 57.00mm x 100.00mm)
Housing Color
Silver
Features
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
EMC Coating
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.10.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 067,54000 Kč1 067,54 Kč
Manufacturers Standard Package
Unit Price without VAT:1 067,54000 Kč
Unit Price with VAT:1 291,72340 Kč