
1604434 | |
|---|---|
DigiKey Part Number | 1604434-ND |
Manufacturer | |
Manufacturer Product Number | 1604434 |
Description | CONN HOOD SIDE ENTRY SZB16 M32 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 B16 IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | Hood | |
Style | Side Entry | |
Size | B16 | |
Lock Location | Bayonet Lock on Hood | |
Thread Size | M32 | |
Size / Dimension | 4.961" L x 2.244" W x 3.937" H (126.00mm x 57.00mm x 100.00mm) | |
Housing Color | Black | |
Features | Salt Water Resistant | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 166,65000 Kč | 1 166,65 Kč |
| Unit Price without VAT: | 1 166,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 411,64650 Kč |


















