
1584282 | |
|---|---|
DigiKey Part Number | 277-8400-ND |
Manufacturer | |
Manufacturer Product Number | 1584282 |
Description | INSERT MALE 64POS SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Male Insert 64 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1584282 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 64 | |
Size | B24 | |
Termination Style | Screw | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 065,98000 Kč | 5 065,98 Kč |
| Unit Price without VAT: | 5 065,98000 Kč |
|---|---|
| Unit Price with VAT: | 6 129,83580 Kč |

























