
1580498 | |
|---|---|
DigiKey Part Number | 1580498-ND |
Manufacturer | |
Manufacturer Product Number | 1580498 |
Description | CONN HOOD TOP ENTRY DUAL SZB16 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Dual M20 and M25 B16 IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry, Dual | |
Size | B16 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M20 and M25 | |
Size / Dimension | 4.961" L x 2.244" W x 3.937" H (126.00mm x 57.00mm x 100.00mm) | |
Housing Color | - | |
Features | Salt Water Resistant | |
Ingress Protection | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 773,57000 Kč | 773,57 Kč |
| Unit Price without VAT: | 773,57000 Kč |
|---|---|
| Unit Price with VAT: | 936,01970 Kč |

















