
1423016 | |
|---|---|
DigiKey Part Number | 1423016-ND |
Manufacturer | |
Manufacturer Product Number | 1423016 |
Description | CONTACT INSERT, SIZE: B6, NUMBER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Female Insert 6+Ground Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 1423016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 6+Ground | |
Size | B6 | |
Termination Style | Push In | |
Voltage Rating | 500V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,90000 Kč | 342,90 Kč |
| Unit Price without VAT: | 342,90000 Kč |
|---|---|
| Unit Price with VAT: | 414,90900 Kč |











