
5023821271 | |
|---|---|
DigiKey Part Number | WM24255TR-ND - Tape & Reel (TR) WM24255CT-ND - Cut Tape (CT) WM24255DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5023821271 |
Description | CONN RCPT 12POS 0.049 GOLD SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5023821271 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Series | Insulation Color Natural |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.173" (4.40mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Solder Retention |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 50V |
Pitch - Mating | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Number of Rows 1 | Insulation Material Resin |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 26,77200 Kč | 267,72 Kč |
| 25 | 25,08840 Kč | 627,21 Kč |
| 50 | 23,89160 Kč | 1 194,58 Kč |
| 100 | 22,74920 Kč | 2 274,92 Kč |
| 250 | 21,32388 Kč | 5 330,97 Kč |
| 500 | 20,30548 Kč | 10 152,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 21,06234 Kč | 29 487,28 Kč |
| 2 800 | 20,05744 Kč | 56 160,83 Kč |
| 4 200 | 19,49219 Kč | 81 867,20 Kč |
| 7 000 | 18,80284 Kč | 131 619,88 Kč |
| 9 800 | 18,36228 Kč | 179 950,34 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |











