
2132250670 | |
|---|---|
DigiKey Part Number | 900-2132250670-ND |
Manufacturer | |
Manufacturer Product Number | 2132250670 |
Description | SRVT 1.5 SMT AU0.76 ETP 6P NAT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2132250670 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Natural |
Packaging Bulk | Insulation Height 0.287" (7.30mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 100VAC/DC |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,49000 Kč | 70,49 Kč |
| 10 | 59,90700 Kč | 599,07 Kč |
| 25 | 56,15800 Kč | 1 403,95 Kč |
| 50 | 53,47060 Kč | 2 673,53 Kč |
| 100 | 50,91740 Kč | 5 091,74 Kč |
| 250 | 47,72928 Kč | 11 932,32 Kč |
| 900 | 43,60591 Kč | 39 245,32 Kč |
| 1 800 | 41,52638 Kč | 74 747,48 Kč |
| 2 700 | 40,35641 Kč | 108 962,31 Kč |
| Unit Price without VAT: | 70,49000 Kč |
|---|---|
| Unit Price with VAT: | 85,29290 Kč |











