



5023821471 | |
|---|---|
DigiKey Part Number | WM20801TR-ND - Tape & Reel (TR) WM20801CT-ND - Cut Tape (CT) WM20801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5023821471 |
Description | CONN RCPT 14POS 0.049 GOLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5023821471 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Series | Insulation Color Natural |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.173" (4.40mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Solder Retention |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 50V |
Pitch - Mating | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Number of Rows 1 | Insulation Material Resin |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 32,16900 Kč | 321,69 Kč |
| 25 | 30,15320 Kč | 753,83 Kč |
| 50 | 28,71260 Kč | 1 435,63 Kč |
| 100 | 27,33940 Kč | 2 733,94 Kč |
| 250 | 25,62680 Kč | 6 406,70 Kč |
| 500 | 24,40304 Kč | 12 201,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 22,78164 Kč | 31 894,30 Kč |
| 2 800 | 21,69493 Kč | 60 745,80 Kč |
| 4 200 | 21,08355 Kč | 88 550,91 Kč |
| 7 000 | 20,33805 Kč | 142 366,35 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |











