


3LD22540TK53 | |
|---|---|
DigiKey Part Number | 3473-3LD22540TK53-ND |
Manufacturer | |
Manufacturer Product Number | 3LD22540TK53 |
Description | SWITCH 690V 32A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch 690V 32A |
Datasheet | Datasheet |
EDA/CAD Models | 3LD22540TK53 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 690V | |
Current | 32A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 848,65000 Kč | 4 848,65 Kč |
| 10 | 4 179,48400 Kč | 41 794,84 Kč |
| 25 | 3 938,55280 Kč | 98 463,82 Kč |
| 50 | 3 765,12200 Kč | 188 256,10 Kč |
| Unit Price without VAT: | 4 848,65000 Kč |
|---|---|
| Unit Price with VAT: | 5 866,86650 Kč |











