



2002-3209 | |
|---|---|
DigiKey Part Number | 2946-2002-3209-ND |
Manufacturer | |
Manufacturer Product Number | 2002-3209 |
Description | TRIPLE-DECK TERMINAL BLOCK; 6-CO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Blue 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-3209 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 6 | |
Number of Levels | 3; Connected | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 28 A | |
Voltage - IEC | 500V | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,07000 Kč | 418,07 Kč |
| 10 | 298,50800 Kč | 2 985,08 Kč |
| 25 | 266,22960 Kč | 6 655,74 Kč |
| 50 | 246,99940 Kč | 12 349,97 Kč |
| 100 | 231,58690 Kč | 23 158,69 Kč |
| 250 | 216,04088 Kč | 54 010,22 Kč |
| 500 | 207,20616 Kč | 103 603,08 Kč |
| 1 000 | 200,34402 Kč | 200 344,02 Kč |
| Unit Price without VAT: | 418,07000 Kč |
|---|---|
| Unit Price with VAT: | 505,86470 Kč |











