
C1WH6-F | |
|---|---|
DigiKey Part Number | 298-C1WH6-F-24-ND |
Manufacturer | |
Manufacturer Product Number | C1WH6-F |
Description | DUCT COVER PROTECTIVE FILM 24" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In with Protective Film White 24.000" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In with Protective Film | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D1X, F1X, FS1X, G1X and S1X | |
Height | 0.350" (8.89mm) | |
Width | 1.250" (31.75mm) | |
Length | 24.000" (609.60mm) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,74000 Kč | 99,74 Kč |
| 10 | 92,87400 Kč | 928,74 Kč |
| 25 | 90,23280 Kč | 2 255,82 Kč |
| 50 | 88,28820 Kč | 4 414,41 Kč |
| 100 | 86,37950 Kč | 8 637,95 Kč |
| 250 | 83,91808 Kč | 20 979,52 Kč |
| 500 | 82,09924 Kč | 41 049,62 Kč |
| 1 000 | 80,31819 Kč | 80 318,19 Kč |
| 2 500 | 78,01933 Kč | 195 048,32 Kč |
| Unit Price without VAT: | 99,74000 Kč |
|---|---|
| Unit Price with VAT: | 120,68540 Kč |











