
1082300 | |
|---|---|
DigiKey Part Number | 277-1082300-ND |
Manufacturer | |
Manufacturer Product Number | 1082300 |
Description | HS LC-V-T-D4X5 2S-45 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Light Guide |
Datasheet | Datasheet |
EDA/CAD Models | 1082300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Single Light Guide | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,26000 Kč | 37,26 Kč |
| 10 | 32,56400 Kč | 325,64 Kč |
| Unit Price without VAT: | 37,26000 Kč |
|---|---|
| Unit Price with VAT: | 45,08460 Kč |











