
1414410 | |
|---|---|
DigiKey Part Number | 1414410-ND |
Manufacturer | |
Manufacturer Product Number | 1414410 |
Description | RJ45 CONNECTOR DEGREE OF PROTECT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Cat6a Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | - | |
Ratings | Cat6a | |
Ingress Protection | IP67 | |
Termination | Crimp | |
Length | 0.10' (30.2mm) | |
Color | - | |
Wire Gauge | 24-27 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1 A | |
Voltage Rating | 125V | |
Housing Material | Polyamide (PA), Nylon | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,22000 Kč | 381,22 Kč |
| Unit Price without VAT: | 381,22000 Kč |
|---|---|
| Unit Price with VAT: | 461,27620 Kč |











