
2162711080 | |
|---|---|
DigiKey Part Number | 900-2162711080-ND |
Manufacturer | |
Manufacturer Product Number | 2162711080 |
Description | SL POSITIVE LOCK R-S 8CKT 50MM S |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 2162711080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.164' (50.00mm, 1.97") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,20000 Kč | 72,20 Kč |
| 10 | 61,38200 Kč | 613,82 Kč |
| 25 | 57,54240 Kč | 1 438,56 Kč |
| 50 | 54,78900 Kč | 2 739,45 Kč |
| 100 | 52,17240 Kč | 5 217,24 Kč |
| 250 | 48,90504 Kč | 12 226,26 Kč |
| 500 | 46,57102 Kč | 23 285,51 Kč |
| 1 000 | 44,34940 Kč | 44 349,40 Kč |
| 2 500 | 41,57501 Kč | 103 937,52 Kč |
| Unit Price without VAT: | 72,20000 Kč |
|---|---|
| Unit Price with VAT: | 87,36200 Kč |











