1727040072
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1727040072

DigiKey Part Number
1727040072-ND
Manufacturer
Manufacturer Product Number
1727040072
Description
CONN D-SUB RCPT 37POS VERT SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
1727040072 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
White
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1312,80000 Kč312,80 Kč
10265,84000 Kč2 658,40 Kč
25249,19840 Kč6 229,96 Kč
50237,30080 Kč11 865,04 Kč
100225,97600 Kč22 597,60 Kč
250211,83880 Kč52 959,70 Kč
500201,73900 Kč100 869,50 Kč
1 000192,12377 Kč192 123,77 Kč
Manufacturers Standard Package
Unit Price without VAT:312,80000 Kč
Unit Price with VAT:378,48800 Kč