
1412877 | |
|---|---|
DigiKey Part Number | 1412877-ND |
Manufacturer | |
Manufacturer Product Number | 1412877 |
Description | CONN BASE SIDE ENTRY SZB24 M25 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 B24 IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1412877 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Phoenix Contact | Thread Size M25 |
Series | Size / Dimension 5.669" L x 2.244" W x 2.677" H (144.00mm x 57.00mm x 68.00mm) |
Packaging Bulk | Features Feed Through, Salt Water Resistant |
Part Status Active | Ingress Protection IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size B24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 627,00000 Kč | 627,00 Kč |
| Unit Price without VAT: | 627,00000 Kč |
|---|---|
| Unit Price with VAT: | 758,67000 Kč |

























