Slide Switch DPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DPDT Through Hole
1825289-2
1825289-2

1825289-2

DigiKey Part Number
450-1573-ND
Manufacturer
Manufacturer Product Number
1825289-2
Description
SWITCH SLIDE DPDT 0.4VA 20V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1825289-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Contact Timing
Shorting (MBB)
Switch Function
On-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard
Actuator Length
4.50mm
Contact Material
Copper Alloy
Contact Finish
Gold
Mounting Type
Through Hole
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Operating Temperature
-20°C ~ 85°C
Actuator Material
Polyoxymethylene (Acetal) (POM)
Switch Travel
4.00mm
Mechanical Life
15,000 Cycles
Electrical Life
15,000 Cycles
Operating Force
600gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1179,95000 Kč179,95 Kč
10149,48500 Kč1 494,85 Kč
25138,46080 Kč3 461,52 Kč
100123,68870 Kč12 368,87 Kč
250115,32352 Kč28 830,88 Kč
560108,89413 Kč60 980,71 Kč
1 120104,04359 Kč116 528,82 Kč
Manufacturers Standard Package
Unit Price without VAT:179,95000 Kč
Unit Price with VAT:217,73950 Kč