



PT5L7LC4 | |
|---|---|
DigiKey Part Number | PB1527-ND |
Manufacturer | |
Manufacturer Product Number | PT5L7LC4 |
Description | RELAY GEN PURPOSE 4PDT 6A 24V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 240VAC - Max | |
Load - Max Switching | 1440VA | |
Coil Current | 30.8 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator, Mechanical Indicator, Socket Included, Test Button | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 18 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 777 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 620,28000 Kč | 620,28 Kč |
| 10 | 552,39400 Kč | 5 523,94 Kč |
| 25 | 527,46120 Kč | 13 186,53 Kč |
| 50 | 509,34840 Kč | 25 467,42 Kč |
| 100 | 491,84250 Kč | 49 184,25 Kč |
| 250 | 469,60432 Kč | 117 401,08 Kč |
| Unit Price without VAT: | 620,28000 Kč |
|---|---|
| Unit Price with VAT: | 750,53880 Kč |










