Base - Panel Mount Connector Bottom Entry B16 IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411328

DigiKey Part Number
277-17040-ND
Manufacturer
Manufacturer Product Number
1411328
Description
CONN BASE BOTTOM ENTRY SZB16
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry B16 IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1411328 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
B16
Lock Location
Locking Clip (2) on Hood
Thread Size
-
Size / Dimension
4.488" L x 2.087" W x 1.201" H (114.00mm x 53.00mm x 30.50mm)
Housing Color
-
Features
Cover, Salt Water Resistant
Ingress Protection
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1607,05000 Kč607,05 Kč
Manufacturers Standard Package
Unit Price without VAT:607,05000 Kč
Unit Price with VAT:734,53050 Kč