1411323 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
1411323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411323

DigiKey Part Number
1411323-ND
Manufacturer
Manufacturer Product Number
1411323
Description
CONN BASE BOTTOM ENTRY SZB10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry B10 IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1411323 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
B10
Lock Location
Locking Clip (2) on Hood
Thread Size
-
Size / Dimension
3.681" L x 2.087" W x 1.201" H (93.50mm x 53.00mm x 30.50mm)
Housing Color
-
Features
Cover, Salt Water Resistant
Ingress Protection
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1542,00000 Kč542,00 Kč
Manufacturers Standard Package
Unit Price without VAT:542,00000 Kč
Unit Price with VAT:655,82000 Kč