1410724
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1410724

DigiKey Part Number
277-18059-ND
Manufacturer
Manufacturer Product Number
1410724
Description
SAC-2P- 3 0-PUR/DTFS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 9.84' (3.00m)
Datasheet
 Datasheet
EDA/CAD Models
1410724 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
2
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
-
Length
9.84' (3.00m)
Features
Latch Lock
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Nickel
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1386,06000 Kč386,06 Kč
Manufacturers Standard Package
Unit Price without VAT:386,06000 Kč
Unit Price with VAT:467,13260 Kč