
1410723 | |
|---|---|
DigiKey Part Number | 277-12988-ND |
Manufacturer | |
Manufacturer Product Number | 1410723 |
Description | SAC-2P- 1 5-PUR/DTFS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 1410723 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 4.92' (1.50m) | |
Features | Latch Lock | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Nickel | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,01000 Kč | 317,01 Kč |
| Unit Price without VAT: | 317,01000 Kč |
|---|---|
| Unit Price with VAT: | 383,58210 Kč |









