1415010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1415008

DigiKey Part Number
1415008-ND
Manufacturer
Manufacturer Product Number
1415008
Description
CABLE 4POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Cable 9.83' (3.00m)
Datasheet
 Datasheet
EDA/CAD Models
1415008 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
4
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
9.83' (3.00m)
Features
-
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Nickel
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1755,06000 Kč755,06 Kč
Manufacturers Standard Package
Unit Price without VAT:755,06000 Kč
Unit Price with VAT:913,62260 Kč