Base - Box Mount Connector Side Entry M40 B16 IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1407650

DigiKey Part Number
1407650-ND
Manufacturer
Manufacturer Product Number
1407650
Description
CONN BASE SIDE ENTRY SZB16 M40
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M40 B16 IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
1407650 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
B16
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M40
Size / Dimension
4.606" L x 2.244" W x 3.307" H (117.00mm x 57.00mm x 84.00mm)
Housing Color
Black
Features
Feed Through
Ingress Protection
IP66 - Dust Tight, Water Resistant
Housing Material
Polyamide (PA), Nylon
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1801,91000 Kč801,91 Kč
Manufacturers Standard Package
Unit Price without VAT:801,91000 Kč
Unit Price with VAT:970,31110 Kč