Reducing Adapter For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1410741

DigiKey Part Number
1410741-ND
Manufacturer
Manufacturer Product Number
1410741
Description
REDUC-K-KV-M40/M25 BK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reducing Adapter For
Datasheet
 Datasheet
EDA/CAD Models
1410741 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Reducing Adapter
For Use With/Related Products
-
Material
Polyamide (PA), Nylon
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1110,45000 Kč110,45 Kč
Unit Price without VAT:110,45000 Kč
Unit Price with VAT:133,64450 Kč