Thread Adapter For Cable Entry Opening
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M40M25/6/OM

DigiKey Part Number
2291-M40M25/6/OM-ND
Manufacturer
Manufacturer Product Number
M40M25/6/OM
Description
REDUCER M40/M25 X1,5
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Thread Adapter For Cable Entry Opening
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Thread Adapter
For Use With/Related Products
Cable Entry Opening
Material
Brass, Nickel Plated
Features
M40 to M25 Thread
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1158,53000 Kč158,53 Kč
10134,70200 Kč1 347,02 Kč
25126,25680 Kč3 156,42 Kč
50120,22620 Kč6 011,31 Kč
100114,48530 Kč11 448,53 Kč
250107,31908 Kč26 829,77 Kč
500102,20020 Kč51 100,10 Kč
1 00097,32636 Kč97 326,36 Kč
Manufacturers Standard Package
Unit Price without VAT:158,53000 Kč
Unit Price with VAT:191,82130 Kč