Hood Connector Side Entry M32 B16 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1404232

DigiKey Part Number
1404232-ND
Manufacturer
Manufacturer Product Number
1404232
Description
CONN HOOD SIDE ENTRY SZB16 M32
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M32 B16 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1404232 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
B16
Lock Location
Screw Locks on Hood
Thread Size
M32
Size / Dimension
4.941" L x 2.244" W x 3.740" H (125.50mm x 57.00mm x 95.00mm)
Housing Color
Black
Features
-
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Housing Material
Polyamide (PA), Nylon
Housing Finish
-
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1421,22000 Kč421,22 Kč
Manufacturers Standard Package
Unit Price without VAT:421,22000 Kč
Unit Price with VAT:509,67620 Kč