Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1113204 | |
|---|---|
DigiKey Part Number | 277-1113204-ND |
Manufacturer | |
Manufacturer Product Number | 1113204 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1113204 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1113823 | Phoenix Contact | 0 | 277-1113823-ND | 518,44000 Kč | Parametric Equivalent |
| 1697662 | Phoenix Contact | 14 | 277-1697662-ND | 322,74000 Kč | Parametric Equivalent |
| 1165900005 | Weidmüller | 0 | 281-7645-ND | 196,96000 Kč | Parametric Equivalent |
| 1308450544-E | METZ CONNECT USA Inc. | 0 | 1849-1308450544-E-ND | 167,22800 Kč | Parametric Equivalent |
| STP28X0.5MBU | Panduit Corp | 0 | STP28X0.5MBU-ND | 562,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,19000 Kč | 412,19 Kč |
| Unit Price without VAT: | 412,19000 Kč |
|---|---|
| Unit Price with VAT: | 498,74990 Kč |








