Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

STP28X0.5MBU | |
|---|---|
DigiKey Part Number | STP28X0.5MBU-ND |
Manufacturer | |
Manufacturer Product Number | STP28X0.5MBU |
Description | CAT 6A 28AWG SHIELDED PATCH CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 562,54000 Kč | 562,54 Kč |
| 10 | 523,22800 Kč | 5 232,28 Kč |
| 25 | 508,30280 Kč | 12 707,57 Kč |
| 50 | 497,26620 Kč | 24 863,31 Kč |
| 100 | 486,46070 Kč | 48 646,07 Kč |
| 250 | 472,51380 Kč | 118 128,45 Kč |
| 500 | 462,21092 Kč | 231 105,46 Kč |
| 1 000 | 452,11991 Kč | 452 119,91 Kč |
| 2 500 | 439,09069 Kč | 1 097 726,73 Kč |
| Unit Price without VAT: | 562,54000 Kč |
|---|---|
| Unit Price with VAT: | 680,67340 Kč |








