Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

STP28X0.5MYL | |
|---|---|
DigiKey Part Number | STP28X0.5MYL-ND |
Manufacturer | |
Manufacturer Product Number | STP28X0.5MYL |
Description | CAT 6A 28AWG SHIELDED PATCH CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP28X0.5MBU | Panduit Corp | 0 | STP28X0.5MBU-ND | 562,54000 Kč | Parametric Equivalent |
| STP6X0.5MBU | Panduit Corp | 9 | STP6X0.5MBU-ND | 573,67000 Kč | Parametric Equivalent |
| 1113204 | Phoenix Contact | 0 | 277-1113204-ND | 412,19000 Kč | Parametric Equivalent |
| 1113823 | Phoenix Contact | 0 | 277-1113823-ND | 518,44000 Kč | Parametric Equivalent |
| 1165900005 | Weidmüller | 0 | 281-7645-ND | 196,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 512,98100 Kč | 5 129,81 Kč |
| Unit Price without VAT: | 512,98100 Kč |
|---|---|
| Unit Price with VAT: | 620,70701 Kč |








