Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1308450544-E | |
|---|---|
DigiKey Part Number | 1849-1308450544-E-ND |
Manufacturer | |
Manufacturer Product Number | 1308450544-E |
Description | PATCH CORD CAT.6A AWG 26 0.5 M B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer METZ CONNECT USA Inc. | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1113204 | Phoenix Contact | 0 | 277-1113204-ND | 461,54000 Kč | Parametric Equivalent |
| 1113823 | Phoenix Contact | 0 | 277-1113823-ND | 580,59000 Kč | Parametric Equivalent |
| 1165900005 | Weidmüller | 23 | 281-7645-ND | 196,96000 Kč | Parametric Equivalent |
| 1697662 | Phoenix Contact | 6 | 277-1697662-ND | 385,10000 Kč | Parametric Equivalent |
| STP28X0.5MBU | Panduit Corp | 0 | STP28X0.5MBU-ND | 562,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 167,22800 Kč | 1 672,28 Kč |
| Unit Price without VAT: | 167,22800 Kč |
|---|---|
| Unit Price with VAT: | 202,34588 Kč |








